CAMDENBOSS 2000 Series Grey Grey Lid ABS Enclosure, IP54, 31 mm x 112 mm x 62 mm

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$17.20

(exc. GST)

$18.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship
  • Plus 493 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$17.20-
100 - 499$16.812%
500 +$16.494%

*price indicative

RS Stock No.:
508-914
Mfr. Part No.:
BIM2003/13-GY/GY
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Enclosure

Body Material

ABS

External Height

31mm

External Width

62mm

External Length

112mm

IP Rating

IP54

Lid Colour

Grey

Colour

Grey

Shielding

Unshielded

Hazardous Area Certification

No

Series

2000

Standards/Approvals

No

COO (Country of Origin):
GB

2000 Series General Purpose ABS Cases


A range of multi-purpose electronic enclosures with a solid ABS deep lid, designed for a broad range of applications. Ideal for when tall electrical components require housing. Protection class IP rating IP54.

Features and Benefits:


Deep lid and base moulded in ABS

Low draught angle for mounting control elements on side walls

Polished finish for ease of cleaning

Lid mounted by four M3 machine screws

Brass inserts in base for repetitive removal of the lid

Excellent properties for machining

Integral mounting guides to accept 1.6mm PCBs

Withstand temperatures to 85°C

Flammability rating of UL94-HB

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions


Can the box be used outside?

This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?

No, this product does not have FRI shielding

Contents

Base and deep profile lid, 4 x M3 machine screws, PCB adapters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy