EAO 45-41 Series Yellow Grey Lid Metal General Purpose Enclosure, IP67, IP69K, 85 mm x 89.4 x 64 mm
- RS Stock No.:
- 441-983
- Mfr. Part No.:
- 45-410.2403
- Brand:
- EAO
Subtotal (1 unit)*
$135.33
(exc. GST)
$148.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.33 |
*price indicative
- RS Stock No.:
- 441-983
- Mfr. Part No.:
- 45-410.2403
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Body Material | Metal | |
| Product Type | General Purpose Enclosure | |
| External Height | 85mm | |
| External Length | 89.4 | |
| External Width | 64mm | |
| IP Rating | IP67, IP69K | |
| Lid Colour | Grey | |
| Colour | Yellow | |
| Hazardous Area Certification | No | |
| Series | 45-41 | |
| Standards/Approvals | RoHS | |
| Weight | 478g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Body Material Metal | ||
Product Type General Purpose Enclosure | ||
External Height 85mm | ||
External Length 89.4 | ||
External Width 64mm | ||
IP Rating IP67, IP69K | ||
Lid Colour Grey | ||
Colour Yellow | ||
Hazardous Area Certification No | ||
Series 45-41 | ||
Standards/Approvals RoHS | ||
Weight 478g | ||
Transparent Door No | ||
- COO (Country of Origin):
- CH
The EAO Enclosure is meticulously designed for durability and reliability, featuring a robust metal construction and a vibrant yellow finish that ensures visibility in any environment. This product perfectly balances functionality and aesthetic appeal, making it an ideal choice for various applications. With excellent IP ratings of IP66, IP67, and IP69K, it provides unrivalled protection against water and dust ingress, making it suitable for deployment in harsh conditions. Additionally, the compact dimensions make installation straightforward while accommodating necessary mounting arrangements. The thoughtful design of this enclosure encapsulates both practicality and resilience, ensuring it meets the rigorous demands of today's industrial and commercial settings.
Constructed from durable metal for superior resistance to wear and tear
Bright yellow colour enhances visibility for ease of identification
Features an excellent IP66, IP67, and IP69K rating for optimal environmental protection
Lightweight design at 0.478 kg for easy handling and installation
Includes predefined mounting cut-outs for versatile installation options
Offers multiple mounting holes for added flexibility in setup
Related links
- EAO 45-42 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-46 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-47 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-45 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-44 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-43 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-47 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-45 Series Grey Metal General Purpose Enclosure IP67 85 mm, 64 mm
