EAO 45-43 Series Grey Grey Lid Plastic General Purpose Enclosure, IP67, IP69K, 85 mm x 85 x 64 mm
- RS Stock No.:
- 441-985
- Mfr. Part No.:
- 45-430.1801
- Brand:
- EAO
Subtotal (1 unit)*
$33.28
(exc. GST)
$36.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.28 |
*price indicative
- RS Stock No.:
- 441-985
- Mfr. Part No.:
- 45-430.1801
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 85mm | |
| External Length | 85 | |
| External Width | 64mm | |
| IP Rating | IP67, IP69K | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 45-43 | |
| Weight | 251g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 85mm | ||
External Length 85 | ||
External Width 64mm | ||
IP Rating IP67, IP69K | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series 45-43 | ||
Weight 251g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
The EAO Enclosure is designed to meet the demanding requirements of various applications while ensuring robust protection and ease of use. Built with high-quality plastic and presented in an attractive grey finish, it effectively combines aesthetics with functionality. The compact dimensions of 85 mm x 85 mm x 64 mm make it suitable for a wide range of settings, allowing for seamless integration into both professional and industrial environments. With its advanced IP66, IP67, and IP69K ratings, this enclosure guarantees durability and resistance against dust and water ingress, ensuring optimal performance even in challenging conditions. The thoughtful design includes a mounting hole for straightforward installation, making it a reliable choice for any project requiring stringent mechanical characteristics and powerful ambient conditioning.
IP66, IP67, and IP69K rated for superior protection against water and dust
Designed with a lightweight frame for easy installation and handling
Compact size allows for flexible applications in diverse environments
Crafted from durable plastic, ensuring longevity and resistance to corrosion
Includes a single mounting hole for quick and secure fixing
Suitable for a variety of industrial and commercial applications
Short description highlights essential product details for informed decision-making
Related links
- EAO 45-45 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-44 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-47 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-42 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-46 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-47 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-41 Series Yellow Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-43 Series Grey Metal General Purpose Enclosure IP67 85 mm, 64 mm
