EAO 45-47 Series Grey Grey Lid Plastic General Purpose Enclosure, IP67, IP69K, 85 mm x 280 x 64 mm
- RS Stock No.:
- 441-996
- Mfr. Part No.:
- 45-470.1802
- Brand:
- EAO
Subtotal (1 unit)*
$99.42
(exc. GST)
$109.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.42 |
*price indicative
- RS Stock No.:
- 441-996
- Mfr. Part No.:
- 45-470.1802
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 85mm | |
| External Length | 280 | |
| External Width | 64mm | |
| IP Rating | IP67, IP69K | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 45-47 | |
| Standards/Approvals | RoHS | |
| Weight | 602g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 85mm | ||
External Length 280 | ||
External Width 64mm | ||
IP Rating IP67, IP69K | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series 45-47 | ||
Standards/Approvals RoHS | ||
Weight 602g | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
The EAO Enclosure is designed for versatility and reliability, catering to both industrial and commercial applications. Crafted from durable plastic, it offers robust protection against the elements, ensuring that your components remain safeguarded in various environments. With an IP66, IP67, and IP69K rating, this enclosure excels in guarding against dust and water ingress, making it ideal for outdoor use and challenging conditions. Its well-thought-out dimensions enable efficient space management while maintaining optimal functionality. The user-friendly design includes several mounting options, allowing for straightforward installation and configuration, which maximises convenience during set-up and use. Given its sturdy construction and thoughtful engineering, this enclosure seamlessly combines practicality with impressive resilience, proving to be an essential asset for your next project.
Designed to withstand demanding environmental conditions
Equipped with multiple mounting holes for flexible installation
Constructed from high-quality plastic for added durability
Offers excellent ingress protection against water and dust
Compact dimensions ensure efficient use of space
Features a sleek grey finish that blends with various settings
Designed to be user-friendly, simplifying installation and access
Related links
- EAO 45-47 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-45 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-44 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-43 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-46 Series Grey Plastic General Purpose Enclosure IP67 85 mm, 64 mm
- EAO 45-42 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-41 Series Yellow Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-46 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
