EAO 45-45 Series Grey Grey Lid Metal General Purpose Enclosure, IP69K, IP67, 85 mm x 158 x 64 mm
- RS Stock No.:
- 441-992
- Mfr. Part No.:
- 45-450.2803
- Brand:
- EAO
Subtotal (1 unit)*
$176.99
(exc. GST)
$194.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.99 |
*price indicative
- RS Stock No.:
- 441-992
- Mfr. Part No.:
- 45-450.2803
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Metal | |
| External Height | 85mm | |
| External Length | 158 | |
| External Width | 64mm | |
| IP Rating | IP69K, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 45-45 | |
| Standards/Approvals | RoHS | |
| Weight | 683g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type General Purpose Enclosure | ||
Body Material Metal | ||
External Height 85mm | ||
External Length 158 | ||
External Width 64mm | ||
IP Rating IP69K, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series 45-45 | ||
Standards/Approvals RoHS | ||
Weight 683g | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
The EAO Enclosure is a robust and efficient solution tailored for demanding environments. Engineered to meet stringent IP66, IP67, and IP69K standards, it ensures superior protection against water and dust ingress, making it ideal for both indoor and outdoor applications. Crafted from high-quality metal, the enclosure features a sleek grey finish, enhancing its durability while maintaining a professional appearance. Its compact dimensions of 158 mm x 85 mm x 64 mm offer versatility in installation, fitting seamlessly into various setups. With a lightweight design of just 0.683 kg, it balances strength and manageability, facilitating easy handling and installation. Whether for industrial use or commercial projects, this enclosure is designed to provide long-lasting performance under challenging conditions.
Constructed from durable metal, ensuring longevity in demanding environments
Designed with multiple mounting holes for flexible installation options
Offers excellent IP protection ratings for reliable performance in harsh conditions
Lightweight design enhances ease of handling during installation
Compact dimensions for versatility in various applications
Sleek grey finish provides a modern aesthetic while promoting durability
Related links
- EAO 45-43 Series Grey Metal General Purpose Enclosure IP67 85 mm, 64 mm
- EAO 45-46 Series Grey Plastic General Purpose Enclosure IP67 85 mm, 64 mm
- EAO 45-45 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-42 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-46 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-47 Series Grey Metal General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-44 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
- EAO 45-47 Series Grey Plastic General Purpose Enclosure IP69K 85 mm, 64 mm
