Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 500 mm x 225 mm
- RS Stock No.:
- 247-002
- Mfr. Part No.:
- 001896 CI45-200
- Brand:
- Eaton
Subtotal (1 unit)*
$678.68
(exc. GST)
$746.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $678.68 |
*price indicative
- RS Stock No.:
- 247-002
- Mfr. Part No.:
- 001896 CI45-200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 500mm | |
| External Length | 225mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | xEnergy Safety | |
| Standards/Approvals | EN 61439-2, EN 62208 | |
| Weight | 3.83kg | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 500mm | ||
External Length 225mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series xEnergy Safety | ||
Standards/Approvals EN 61439-2, EN 62208 | ||
Weight 3.83kg | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- FI
The Eaton enclosure is a pioneering solution in low voltage switchgear, expertly designed for enhanced safety and functionality. Featuring an insulated structure, The Eaton xEnergy Safety Ci series guarantees robust protection for your electrical distribution systems. Its open-top and bottom design, combined with a compact footprint, makes it particularly suitable for various installations while ensuring formidable thermal management. The xEnergy Safety Ci enclosure not only meets powerful operational demands but also embraces compliance with leading industry standards, providing peace of mind for users. With temperatures resilient up to 120 °C and the ability to withstand harsh conditions, this enclosure is built to last, making it a worthwhile investment for any project requiring reliability and safety.
Insulated housing enhances safety and performance
Designed for easy integration into existing systems
Offers superior temperature stability under operational conditions
Constructed with material resistant to corrosion and chemicals
IP65 rated to ensure protection against dust and water ingress
Transparent cover design allows for visibility and monitoring
Lightweight yet robust, facilitating easier installation
Integrated overpressure release mechanisms for safety during short circuits
Versatile mounting options suitable for various environments
Halogen-free materials ensure enhanced safety in fire scenarios
Related links
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 500 mm 375 mm
- Eaton xEnergy Series Black Plastic Enclosure IK10 Flanged 500 mm 225 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 750 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
