Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x

Subtotal (1 unit)*

$544.94

(exc. GST)

$599.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$544.94

*price indicative

RS Stock No.:
252-789
Mfr. Part No.:
194615 CI44E-150-RAL7035
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

375mm

External Length

175mm

External Width

375mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Series

xEnergy Safety

Mounting plate

Yes

Weight

2.93kg

Standards/Approvals

EN 61439-2, RoHS, EN 62208

IK Rating

IK10

COO (Country of Origin):
FI
The Eaton enclosure is engineered to facilitate optimal safety and performance. Designed for versatility, the xEnergy Safety Ci series provides improved protection for your electrical components while maintaining a compact footprint. Constructed from high-quality materials, it delivers robustness and durability. The integration of metric knockouts offers effortless connectivity, making installations seamless and efficient. Furthermore, its insulated structure ensures reliable operation across various applications, catering to the needs of professionals in demanding environments. This enclosure is not only functional but also aesthetically pleasing, blending effortlessly into any setting while providing superior performance.

Features a sealable cover for enhanced safety

Offers full-area knockouts for flexible wiring configurations

Accommodates installation with integral pressure-relief mechanisms

Constructed from halogen-free materials for environmental safety

Resistant to corrosion, ensuring longevity in various conditions

IP65 protection class certifies effective dust and water resistance

Designed with IK10 mechanical impact protection

Capable of withstanding extreme temperature variations

Includes comprehensive installation instructions for ease of use

Allows for indoor and outdoor applications with added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy