Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x
- RS Stock No.:
- 252-877
- Mfr. Part No.:
- 194611 CI43E-125-RAL7035
- Brand:
- Eaton
Subtotal (1 unit)*
$332.10
(exc. GST)
$365.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.10 |
*price indicative
- RS Stock No.:
- 252-877
- Mfr. Part No.:
- 194611 CI43E-125-RAL7035
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 375mm | |
| External Length | 150mm | |
| External Width | 250mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Mounting plate | Yes | |
| Weight | 1.96kg | |
| Standards/Approvals | EN 61439-2, EN 62208, RoHS | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 375mm | ||
External Length 150mm | ||
External Width 250mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Mounting plate Yes | ||
Weight 1.96kg | ||
Standards/Approvals EN 61439-2, EN 62208, RoHS | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci is a state-of-the-art low voltage switchgear designed for safety and functionality in various environments. This empty insulated enclosure boasts a robust construction, tailored with metric knockouts on all sides for seamless installation. With the dimensions of 250 x 375 x 150 mm, it is compact yet efficient, fitting perfectly in diverse applications. The grey finish (RAL7035) provides not only a sleek appearance but also excellent UV resistance beneath its protective shield. Whether you need to convert to a distribution board or require an enclosure that meets stringent safety standards, this product encapsulates the quality and innovation Eaton is renowned for. It comes equipped with essential safety features like an integrated pressure-relief mechanism, making it an ideal choice for demanding settings.
Insulated enclosure ensures enhanced protection and durability
Metric knockouts offer flexible installation options
Two-tone grey colour enhances aesthetics while ensuring UV protection
Features fixing straps for secure wall mounting
Integrated pressure-relief mechanism protects against short-circuits
Interior depth allows ample space for wiring and components
Corrosion-resistant surface ensures longevity even in harsh conditions
Temperature resistant from -40 °C to 120 °C, ensuring reliable performance
Designed to accommodate lightning protection systems for outdoor use
Dust and water ingress rated at IP65 for superior protection
Related links
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 250 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 250 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 500 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
