Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x

Subtotal (1 unit)*

$435.00

(exc. GST)

$478.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.00

*price indicative

RS Stock No.:
252-515
Mfr. Part No.:
194606 CI43E-150-APZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

375mm

External Length

175mm

External Width

250mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

Yes

Hazardous Area Certification

No

Series

xEnergy Safety

Mounting plate

Yes

Standards/Approvals

EN 61439-2, EN 62208, RoHS

Weight

100kg

IK Rating

IK10

Transparent Door

Yes

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci meter enclosure exemplifies the perfect blend of safety and functionality, designed to meet the rigorous demands of modern low-voltage systems. Engineered for secure installation and reliable performance, this robust enclosure incorporates advanced features that ensure optimal protection for internal components. With an emphasis on safety standards and mechanical integrity, it is ideally suited for both indoor and outdoor applications. Its innovative UV-resistant design and comprehensive corrosion resistance assure longevity in challenging environments. Additionally, the spacious interior accommodates various configurations, making it a versatile solution for any installation requirement. A commitment to quality and compliance is evident in its certifications, offering peace of mind for installers and operators alike.

Robust design for enhanced mechanical protection and longevity

Integrated mounting plate for easy installation and configuration

Chemical resistance to various substances, ensuring durability

IP65 ingress protection rating for effective dust and water resistance

Temperature resistant materials suitable for extreme conditions

Manufactured with halogen-free components for safety in fire instances

Light grey colour provides a clean aesthetic for any environment

Includes fixing straps for wall mounting, enhancing stability

Offers extension possibilities for future expansion needs

Designed to accommodate significant electrical loads for high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy