Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 250 mm x 175 mm

Subtotal (1 unit)*

$345.59

(exc. GST)

$380.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.59

*price indicative

RS Stock No.:
248-260
Mfr. Part No.:
022273 CI43-150
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

250mm

External Width

375mm

External Length

175mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

xEnergy Safety

Mounting plate

Yes

Standards/Approvals

EN 62208, EN 61439-2, RoHS

Weight

1.82kg

IK Rating

IK10

Transparent Door

Yes

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton xEnergy Safety Ci LV switchgear enclosure is engineered for excellence with an insulated design that ensures optimal safety and reliability. With dimensions of 250x375x175mm, it boasts ample space while maintaining a compact footprint, making it suitable for various applications. The enclosure’s robust construction is complemented by a sealable cover and integrated pressure-relief mechanism, safeguarding against internal short circuits. Designed for ease of installation, it features a user-friendly surface-mounted design and is constructed from halogen-free materials that comply with stringent safety standards. This enclosure is not only practical but also versatile, suitable for both indoor and outdoor applications, ensuring your systems are protected in various environments. Perfectly blending functionality with safety, this enclosure is a wise choice for professionals seeking dependable electrical housing solutions.

Insulated enclosure provides enhanced safety and performance

Compact design allows for flexible placement in diverse settings

Integrated pressure-relief mechanism mitigates risks from short circuits

Constructed from halogen-free materials, promoting a safer environment

IP65 protection rating ensures superior resistance to dust and water

IK10 mechanical impact rating guarantees durability in demanding conditions

Compatible with lightning protection systems for enhanced safety

Temperature resistance range accommodates extreme outdoor conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy