Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 175 mm x
- RS Stock No.:
- 241-007
- Mfr. Part No.:
- 074520 KST34-150
- Brand:
- Eaton
Subtotal (1 unit)*
$450.62
(exc. GST)
$495.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.62 |
*price indicative
- RS Stock No.:
- 241-007
- Mfr. Part No.:
- 074520 KST34-150
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Length | 175mm | |
| External Width | 250mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Eaton xEnergy | |
| Standards/Approvals | EN 61439-2, EN 62208, IEC/EN 60439-1 | |
| Weight | 2.31kg | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Length 175mm | ||
External Width 250mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Eaton xEnergy | ||
Standards/Approvals EN 61439-2, EN 62208, IEC/EN 60439-1 | ||
Weight 2.31kg | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci empty enclosure, meticulously engineered for low-voltage applications, offers robust and reliable solutions for modern electrical installations. Its compact dimensions, thoughtfully designed for seamless integration, make it ideal for diverse environments while ensuring user safety and compliance with rigorous standards. With an IP65 rating, it stands resilient against dust and water ingress, ensuring a long-lasting performance in challenging conditions. The enclosure's innovative features, including easy mounting and flexible cable entry options, deliver user-friendly installation and maintenance. This product is a testament to Eaton's commitment to safety, quality, and outstanding functionality, providing a trustworthy foundation for your electrical projects.
Robust construction enhances durability and resilience
Generously sized gland plates allow for versatile cable entry
IP65 rating provides excellent protection against dust and water
Galvanised and passivated surfaces increase corrosion resistance
Designed to meet international standards for electromagnetic compatibility
Cover with overpressure release ensures safety under stress
Accommodates easy surface mounting for efficient installation
Suitable for outdoor use, making it adaptable to various applications
Optimised heat dissipation capabilities enhance operational reliability
Related links
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 mm 375 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 250 mm 375 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 mm 250 mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 mm 250 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 250 mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
