RS PRO Flanged Grey Grey Lid Steel Enclosure, 221 mm x 157 mm x 157 mm
- RS Stock No.:
- 232-175
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$91.91
(exc. GST)
$101.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 24 | $91.91 | - |
| 25 - 124 | $90.30 | 1% |
| 125 + | $74.32 | 19% |
*price indicative
- RS Stock No.:
- 232-175
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 221mm | |
| External Length | 157mm | |
| External Width | 157mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 221mm | ||
External Length 157mm | ||
External Width 157mm | ||
Ventilated Yes | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
Transformer/General Purpose
4-part (Base, Body, Back and Lid) enclosure
Rear Height and Base Depth(Length) incorporate fixing holes for Wall, Floor, Machine or Bench mounting
Multi slot side ventilation
All Flanges 30 mm wide
Related links
- RS PRO GS-x Series Grey Steel Enclosure Flanged 221 mm 157 mm
- RS PRO Grey Steel Enclosure Flanged 196 mm 132 mm
- RS PRO Grey Steel Enclosure Flanged 246 mm 192 mm
- RS PRO Grey Steel Enclosure Flanged 271 mm 257 mm
- RS PRO GS-x Series Grey Steel Enclosure Flanged 271 mm 257 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 254 mm 203 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 152 mm 152 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 152 mm 127 mm
