RS PRO Flanged Grey Grey Lid Steel Enclosure, 196 mm x 117 mm x 132 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 box of 1 unit)*

$100.34

(exc. GST)

$110.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Saving
1 - 24$100.34-
25 - 124$97.912%
125 +$80.5719%

*price indicative

RS Stock No.:
232-181
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Steel

Product Type

Enclosure

External Height

196mm

Ventilated

Yes

External Width

132mm

External Length

117mm

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Standards/Approvals

No

Transparent Door

No

COO (Country of Origin):
TW

Transformer/General Purpose


4-part (Base, Body, Back and Lid) enclosure

Rear Height and Base Depth(Length) incorporate fixing holes for Wall, Floor, Machine or Bench mounting

Multi slot side ventilation

All Flanges 30 mm wide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy