Hammond Flanged 1415 Series Grey Grey Lid Steel Enclosure, 152 mm x 152 mm x 152 mm

Subtotal (1 unit)*

$66.12

(exc. GST)

$72.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.12

*price indicative

RS Stock No.:
277-7403
Distrelec Article No.:
301-30-543
Mfr. Part No.:
1415D
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Steel

External Height

152mm

External Width

152mm

Ventilated

Yes

External Length

152mm

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

1415

Internal Mount Type

Panel

Mounting plate

No

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
CA
The Hammond Utility enclosure are standard versions available unfinished or powder coated grey

Four self tapping screws included

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy