Hammond Flanged 1415 Series Grey Grey Lid Steel Enclosure, 254 mm x 254 mm x 203 mm
- RS Stock No.:
- 277-7407
- Mfr. Part No.:
- 1415H
- Brand:
- Hammond
Subtotal (1 unit)*
$128.42
(exc. GST)
$141.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.42 |
*price indicative
- RS Stock No.:
- 277-7407
- Mfr. Part No.:
- 1415H
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 254mm | |
| External Length | 254mm | |
| External Width | 203mm | |
| Ventilated | Yes | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Series | 1415 | |
| Internal Mount Type | Panel | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 254mm | ||
External Length 254mm | ||
External Width 203mm | ||
Ventilated Yes | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Series 1415 | ||
Internal Mount Type Panel | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Utility enclosure are standard versions available unfinished or powder coated grey
Four self tapping screws included
RoHS compliant
Related links
- Hammond 1415 Series Grey Steel Enclosure Flanged 203 mm 178 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 279 mm 203 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 152 mm 152 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 152 mm 127 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 229 mm 178 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 178 mm 152 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 127 mm 76 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 127 mm 102 mm
