Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP66, 85 mm x 122 mm x 120 mm

Get a bulk buy discount

Add 25 more to save $21.75

View bulk pricing options

Subtotal (1 unit)*

$51.10

(exc. GST)

$56.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$51.10-
25 - 49$50.23$21.75
50 +$49.30$90.00

*price indicative

RS Stock No.:
222-222
Distrelec Article No.:
110-29-279
Mfr. Part No.:
03227000
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure

Body Material

ABS

External Height

85mm

External Width

120mm

External Length

122mm

IP Rating

IP66

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Shielding

No

Mounting plate

Yes

Series

Euromas

Weight

275g

Standards/Approvals

RoHS Compliant

Gasket Material

Polychloroprene

Euromas ABS Enclosures


Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features & Benefits


• ABS general purpose enclosures (UV stabilised)

• Industrial application

• Multiple sizes available to meet your specification

• Recyclable

• High impact resistance

• Colour: Light grey (similar to RAL 7035)

• Wall mountable

• Corrosion resistant

• Flammability rating: UL 94 HB

• IP65 / DIN EN 60529

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Typical Applications


• Cable/Wire Management

• IT/Server

• Solar Power Batteries

• Oil and Gas Production

• Food and Beverage Industry

• Telecommunication Industry

Compatible Accessories

Bopla wall bracket for Euromas II; RS stock no: 266-3647

Frequently Asked Questions


Can the enclosure be used outside?

General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses

Each
$107.59
Each
$153.11
Each
$23.76
Each
$80.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy