- RS Stock No.:
- 364-8318
- Mfr. Part No.:
- 63213000 ET 213
- Brand:
- Bopla
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.86
(exc. GST)
$43.85
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $39.86 |
50 - 99 | $38.74 |
100 + | $37.16 |
- RS Stock No.:
- 364-8318
- Mfr. Part No.:
- 63213000 ET 213
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Euromas II ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Why would you buy these enclosures?
The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features and Benefits:
ABS general purpose enclosures (UV stabilised)
Multiple sizes available to meet your specification
Recyclable
High impact resistance
Colour: Light grey (similar to RAL 7035)
Wall mountable
Corrosion resistant
Flammability rating: UL 94 HB
Temperature range: +74 °C
IP65 / DIN EN 60529
Multiple sizes available to meet your specification
Recyclable
High impact resistance
Colour: Light grey (similar to RAL 7035)
Wall mountable
Corrosion resistant
Flammability rating: UL 94 HB
Temperature range: +74 °C
IP65 / DIN EN 60529
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 122 mm |
External Height | 37 mm |
External Width | 120 mm |
External Dimensions | 122 x 120 x 37mm |
Range | Euromas II |
IP Rating | IP65 |
Colour | Light Grey |
Lid Colour | Light Grey |
Flanged | No |
Shielded | No |
Series | Euromas II |
Weight | 155g |
Gasket Material | Polychloroprene |
RAL Code | RAL 7035 |
Related links
- Bopla Euromas II Series Light Grey ABS Enclosure, IP65, Light Grey...
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure, IP65,...
- Bopla Euromas II Series Light Grey Polycarbonate Enclosure, IP65,...
- Bopla Euromas II Series Light Grey ABS Enclosure, IP65, Light Grey...
- Bopla Euromas II Series Light Grey ABS Enclosure, IP65, Light Grey...
- Bopla Euromas II Series Light Grey ABS Enclosure, IP65, Light Grey...
- Bopla Euromas II Series Light Grey ABS Enclosure, IP65, Light Grey...
- Bopla Euromas II Series Light Grey ABS Enclosure, IP65, Light Grey...