Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IK07, 85 mm x 122 mm x 120 mm
- RS Stock No.:
- 755-9990
- Mfr. Part No.:
- 02227094
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.24
(exc. GST)
$69.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $63.24 |
| 3 + | $62.60 |
*price indicative
- RS Stock No.:
- 755-9990
- Mfr. Part No.:
- 02227094
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 85mm | |
| External Width | 120mm | |
| External Length | 122mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | Euromas | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 306g | |
| IK Rating | IK07 | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 85mm | ||
External Width 120mm | ||
External Length 122mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series Euromas | ||
Standards/Approvals RoHS Compliant | ||
Weight 306g | ||
IK Rating IK07 | ||
Gasket Material Neoprene | ||
Euromas Polycarbonate Enclosures
Introducing a range of polycarbonate enclosures from Bopla. The Euromas range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features and Benefits
• Polycarbonate general purpose enclosures (UV stabilised)
• Multiple sizes available to meet your specification
• Neoprene gasket assures protection within the box
• Two lid choices: Grey or Transparent
• Wall mountable
• Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
• Flammability rating: UL 94 V2
• Corrosion resistant
• Supplied with sunken head lid screws and mounting screws for fixing (Included)
• IP65 or IP66/ DIN EN 60529
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
PC UL94 V2
One of the most important features of UL94 V2 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V2 classification, it is also imperative that no flaming drops are generated.
FAQ's
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.
What is supplied?
Base and Lid with screws. Self-tapping screws for mounting plate/DIN-rail, cover with a Neoprene gasket.
Related links
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 85 mm 120 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 55 mm 120 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 105 mm 120 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 122 mm, 120 mm
- Bopla Euromas Series Light Grey ABS Enclosure 122 mm, 120 mm
- Bopla Euromas Series Grey Polycarbonate Enclosure 122 mm, 120 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 85 mm 80 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 85 mm 230 mm
