Portescap Planetary Gearbox Gearbox, 484:1 Gear Ratio, 1 Nm Maximum Torque, 7500rpm Maximum Speed

Subtotal (1 unit)*

$378.51

(exc. GST)

$416.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$378.51

*price indicative

RS Stock No.:
892-9221
Mfr. Part No.:
R16.0 484
Brand:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Gear Ratio

484:1

Product Type

Gearbox

Gearbox Type

Planetary Gearbox

Maximum Output Torque

1Nm

Diameter

16mm

Shaft Diameter

3mm

Overall Length

38.3mm

Overall Width

16mm

Overall Depth

16mm

Maximum Speed

7500rpm

Series

R16

Standards/Approvals

No

COO (Country of Origin):
IN

16mm Planetary Gearhead Portescap R16


For use with Portescap motors type 16N28, 17N78 or other similar motors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy