Portescap Planetary Gearbox, 5.5:1 Gear Ratio, 1 Nm Maximum Torque, 7500 (Input)rpm Maximum Speed
- RS Stock No.:
- 892-9211
- Mfr. Part No.:
- R16.0 5.5
- Brand:
- Portescap
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9211
- Mfr. Part No.:
- R16.0 5.5
- Brand:
- Portescap
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Gear Ratio | 5.5:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 1 Nm | |
| Shaft Diameter | 3mm | |
| Diameter | 16 mm | |
| Overall Length | 26mm | |
| Maximum Speed | 7500 (Input)rpm | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Gear Ratio 5.5:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 1 Nm | ||
Shaft Diameter 3mm | ||
Diameter 16 mm | ||
Overall Length 26mm | ||
Maximum Speed 7500 (Input)rpm | ||
- COO (Country of Origin):
- IN
Related links
- Portescap Planetary Gearbox Gearbox 1 Nm Maximum Torque, 7500rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 1 Nm Maximum Torque, 7500rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 20 Nm Maximum Torque, 6000rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 5000rpm Maximum Speed
- Maxon Planetary Gearbox 1.13 Nm Maximum Torque, 6000rpm Maximum Speed
- Maxon Planetary Gearbox 22.5 Nm Maximum Torque, 8000rpm Maximum Speed
- Maxon Planetary Gearbox 3.38 Nm Maximum Torque, 6000rpm Maximum Speed
- McLennan Servo Supplies Planetary Gearbox 24 Nm Maximum Torque, 5000rpm Maximum Speed
