Panasonic Spur Gearbox, 30:1 Gear Ratio, 13 Nm Maximum Torque, 45.8rpm Maximum Speed
- RS Stock No.:
- 624-4600
- Mfr. Part No.:
- MZ9G30B
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$630.92
(exc. GST)
$694.01
(inc. GST)
- RS Stock No.:
- 624-4600
- Mfr. Part No.:
- MZ9G30B
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Gear Ratio | 30:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 13Nm | |
| Shaft Diameter | 15mm | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Overall Depth | 43mm | |
| Maximum Speed | 45.8rpm | |
| Power Rating | 60W | |
| Standards/Approvals | CE, UL, cUL | |
| Series | MZ9G | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Gear Ratio 30:1 | ||
Product Type Gearbox | ||
Gearbox Type Spur | ||
Maximum Output Torque 13Nm | ||
Shaft Diameter 15mm | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Overall Depth 43mm | ||
Maximum Speed 45.8rpm | ||
Power Rating 60W | ||
Standards/Approvals CE, UL, cUL | ||
Series MZ9G | ||
RoHS Status: Exempt
Panasonic B1 and 3 Series Gearheads
Accurately machined spur gears achieve low noise and high efficiency.
80x80mm Gearheads with 4mm key attachment
90x90mm Gearheads with 5mm key attachment
- RS Stock No. 2243552
- Mfr. Part No. 81037010
Each
$240.06
- RS Stock No. 2243568
- Mfr. Part No. 81037011
Each
$319.94
- RS Stock No. 8929221
- Mfr. Part No. R16.0 484
Each
$378.51
- RS Stock No. 2243580
- Mfr. Part No. 81037005
Each
$476.11
Related links
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 9.16rpm Maximum Speed
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 13.75rpm Maximum Speed
- Panasonic Spur Gearbox 0.16 Nm Maximum Torque, 250rpm Maximum Speed
- Panasonic Spur Gearbox 9.02 Nm Maximum Torque, 68.75rpm Maximum Speed
- Panasonic Spur Gearbox 7.84 Nm Maximum Torque, 13.5rpm Maximum Speed
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 1500rpm Maximum Speed
- Panasonic Spur Gearbox 2.45 Nm Maximum Torque, 12.5rpm Maximum Speed
- Panasonic Spur Gearbox 7.84 Nm Maximum Torque, 11.25rpm Maximum Speed











