Crouzet Spur Gearbox, 25:1 Gear Ratio, 5 Nm Maximum Torque

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
224-3552
Mfr. Part No.:
81037010
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Gear Ratio

25:1

Product Type

Gearbox

Gearbox Type

Spur

Maximum Output Torque

5Nm

Diameter

42mm

Shaft Diameter

12mm

Overall Length

65mm

Overall Width

65mm

Overall Depth

32mm

Power Rating

22V

Standards/Approvals

No

Series

8103

32 & 42mm Diameter Motors & Gearboxes


Low to medium power dc. motors fitted with a square mounting flange, centring bush and drive pinion. This allows simple and quick attachment to a 65mm square gearbox. All motors have sintered bronze bearings lubricated for life

32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable motor brushes (stock no. 320-613)

Gearboxes have metal end plates, with a plastic body between and metal gears. The user can select the appropriate combination of motor voltage, power and gearbox output speed which meets their requirements

Gearbox dimensions: height 65mm x width 65mm, shaft diameter 8mm

Note

For applications where stall conditions may occur, it is recommended that a current limiter is fitted to this combination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy