Panasonic Spur Gearbox, 120:1 Gear Ratio, 7.84 Nm Maximum Torque, 11.25rpm Maximum Speed
- RS Stock No.:
- 424-055
- Mfr. Part No.:
- MX8G120B
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$343.33
(exc. GST)
$377.66
(inc. GST)
- RS Stock No.:
- 424-055
- Mfr. Part No.:
- MX8G120B
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Gear Ratio | 120:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 7.84 Nm | |
| Shaft Diameter | 10mm | |
| Overall Length | 80mm | |
| Overall Width | 80mm | |
| Overall Depth | 30mm | |
| Maximum Speed | 11.25rpm | |
| Power Rating | 25 W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Gear Ratio 120:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 7.84 Nm | ||
Shaft Diameter 10mm | ||
Overall Length 80mm | ||
Overall Width 80mm | ||
Overall Depth 30mm | ||
Maximum Speed 11.25rpm | ||
Power Rating 25 W | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic Spur Gearbox 7.84 Nm Maximum Torque, 13.5rpm Maximum Speed
- Panasonic Spur Gearbox 13 Nm Maximum Torque, 45.8rpm Maximum Speed
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 13.75rpm Maximum Speed
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 6.87rpm Maximum Speed
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 9.16rpm Maximum Speed
- Panasonic Spur Gearbox 0.16 Nm Maximum Torque, 250rpm Maximum Speed
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 1500rpm Maximum Speed
- Panasonic Spur Gearbox 2.45 Nm Maximum Torque, 12.5rpm Maximum Speed

