Festo Planetary Gearbox, 3:1 Gear Ratio, 45 Nm Maximum Torque, 13000rpm Maximum Speed

Subtotal (1 unit)*

$1,216.11

(exc. GST)

$1,337.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,216.11

*price indicative

RS Stock No.:
195-104
Distrelec Article No.:
301-68-702
Mfr. Part No.:
EMGA-60-P-G3-EAS-60
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Gear Ratio

3:1

Product Type

Gearbox

Gearbox Type

Planetary

Maximum Output Torque

45Nm

Diameter

60mm

Shaft Diameter

60mm

Maximum Speed

13000rpm

Series

EMGA-60-P-G3-EAS-60

Standards/Approvals

VDMA24364-B2-L, IP54, RoHS-

Model Number

2297686

Efficiency

98%

COO (Country of Origin):
DE

Festo Gearbox, 3:1 Gear Ratio, 45 Nm Maximum Output Torque - EMGA-60-P-G3-EAS-60, Numeric Part Number: 2297686


This gearbox is engineered for high performance in industrial applications, specifically within the automation and mechanical sectors. Featuring a robust planetary gear system, it provides a dependable solution for precise motion control and operates effectively under a variety of conditions.

Features & Benefits


• Offers a gear ratio of 3:1 for optimal torque output

• Delivers a maximum output torque of 45Nm for demanding tasks

• Efficiently operates at a maximum speed of 13000r/min for rapid applications

• Maintains low torsional backlash of just 0.17° for accurate performance

• Designed for continuous operation with a torque capacity of 28Nm

• Demonstrates high mechanical efficiency of 98% to reduce energy consumption

Applications


• Utilised in robotic systems for precise movement

• Employed in conveyor technology for seamless operation

• Used with automation machinery to boost productivity

• Suitable for precision engineering tasks requiring dependable torque control

What is the optimal operating temperature range for this gearbox?


The gearbox functions effectively within a temperature range of -25°C to 90°C, making it suitable for various environments.

How does it contribute to energy efficiency in applications?


With a maximum efficiency rating of 98%, it minimises energy losses during operation, resulting in reduced overall energy consumption.

Can it be used in confined spaces?


Yes, its compact design with a 60mm flange size allows for integration in limited spaces, facilitating versatile installation options.

What are the implications of the low backlash feature?


The low torsional backlash of 0.17° enhances the gearbox's responsiveness and accuracy in motion control, which is crucial for precise tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy