Oriental Motor Gearbox, 90:1 Gear Ratio, 8 Nm Maximum Torque, 20rpm Maximum Speed

Subtotal (1 unit)*

$360.50

(exc. GST)

$396.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.50

*price indicative

RS Stock No.:
282-1995
Mfr. Part No.:
4GN90S
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Gear Ratio

90:1

Product Type

Gearbox

Maximum Output Torque

8Nm

Diameter

80mm

Shaft Diameter

10mm

Overall Width

79mm

Maximum Speed

20rpm

Power Rating

25W

Standards/Approvals

UL, CSA, CCC, EN, CE, RoHS-compliant

Series

4GN

Efficiency

66%

COO (Country of Origin):
JP
Oriental Motor world K series.

Spur gearbox rated to 10,000 hours.

Suitable for use with Oriental Motor products as below.

282-1997 (230V 1ph 25W motor, flying lead)

282-1998 (230V 1ph 25W motor, terminal box)

282-1999 (230V 3ph 25W motor, flying lead)

282-2000 (230V 3ph 25W motor, terminal box)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy