Oriental Motor Gearbox, 90:1 Gear Ratio, 5 Nm Maximum Torque, 20rpm Maximum Speed
- RS Stock No.:
- 281-9488
- Mfr. Part No.:
- 3GN90S
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$360.50
(exc. GST)
$396.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.50 |
*price indicative
- RS Stock No.:
- 281-9488
- Mfr. Part No.:
- 3GN90S
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Gear Ratio | 90:1 | |
| Product Type | Gearbox | |
| Maximum Output Torque | 5Nm | |
| Diameter | 70mm | |
| Shaft Diameter | 10mm | |
| Overall Width | 69mm | |
| Maximum Speed | 20rpm | |
| Power Rating | 15W | |
| Standards/Approvals | UL, CSA, CCC, EN, CE, RoHS-compliant | |
| Series | 3GN | |
| Efficiency | 66% | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Gear Ratio 90:1 | ||
Product Type Gearbox | ||
Maximum Output Torque 5Nm | ||
Diameter 70mm | ||
Shaft Diameter 10mm | ||
Overall Width 69mm | ||
Maximum Speed 20rpm | ||
Power Rating 15W | ||
Standards/Approvals UL, CSA, CCC, EN, CE, RoHS-compliant | ||
Series 3GN | ||
Efficiency 66% | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Spur gearbox rated to 10,000 hours..
Suitable for use with Oriental Motor products as below.
282-1974 (230V 1ph 15W motor)
282-1975 (230V 3ph 15W motor)
Related links
- Oriental Motor Gearbox 8 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 10 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 22.4 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 12rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 18rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 24rpm Maximum Speed
