Oriental Motor Gearbox, 90:1 Gear Ratio, 22.4 Nm Maximum Torque, 20rpm Maximum Speed
- RS Stock No.:
- 282-1969
- Mfr. Part No.:
- 2GN90S
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$326.20
(exc. GST)
$358.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.20 |
*price indicative
- RS Stock No.:
- 282-1969
- Mfr. Part No.:
- 2GN90S
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Gear Ratio | 90:1 | |
| Product Type | Gearbox | |
| Maximum Output Torque | 22.4Nm | |
| Shaft Diameter | 8mm | |
| Diameter | 60mm | |
| Overall Width | 60mm | |
| Maximum Speed | 20rpm | |
| Power Rating | 6W | |
| Series | 2GN | |
| Standards/Approvals | UL, CSA, CCC, EN, CE, RoHS-compliant | |
| Efficiency | 66% | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Gear Ratio 90:1 | ||
Product Type Gearbox | ||
Maximum Output Torque 22.4Nm | ||
Shaft Diameter 8mm | ||
Diameter 60mm | ||
Overall Width 60mm | ||
Maximum Speed 20rpm | ||
Power Rating 6W | ||
Series 2GN | ||
Standards/Approvals UL, CSA, CCC, EN, CE, RoHS-compliant | ||
Efficiency 66% | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor products as below.
282-1971 (230V 1ph 6W motor)
282-1973 (230V 3ph 6W motor)
Related links
- Oriental Motor Gearbox 8 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 10 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 20rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox Gearbox 0.8 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 4.2 Nm Maximum Torque, 30rpm Maximum Speed
- Oriental Motor Gearbox 5 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 1.3 Nm Maximum Torque, 120rpm Maximum Speed
