Oriental Motor Gearbox, 120:1 Gear Ratio, 8 Nm Maximum Torque, 15rpm Maximum Speed
- RS Stock No.:
- 282-1979
- Mfr. Part No.:
- 4GN120S
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$343.33
(exc. GST)
$377.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.33 |
*price indicative
- RS Stock No.:
- 282-1979
- Mfr. Part No.:
- 4GN120S
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Gearbox | |
| Gear Ratio | 120:1 | |
| Maximum Output Torque | 8Nm | |
| Diameter | 80mm | |
| Shaft Diameter | 10mm | |
| Overall Width | 79mm | |
| Maximum Speed | 15rpm | |
| Power Rating | 25W | |
| Standards/Approvals | UL, CSA, CCC, EN, CE, RoHS-compliant | |
| Series | 4GN | |
| Efficiency | 66% | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Gearbox | ||
Gear Ratio 120:1 | ||
Maximum Output Torque 8Nm | ||
Diameter 80mm | ||
Shaft Diameter 10mm | ||
Overall Width 79mm | ||
Maximum Speed 15rpm | ||
Power Rating 25W | ||
Standards/Approvals UL, CSA, CCC, EN, CE, RoHS-compliant | ||
Series 4GN | ||
Efficiency 66% | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor products as below.
282-1997 (230V 1ph 25W motor, flying lead)
282-1998 (230V 1ph 25W motor, terminal box)
282-1999 (230V 3ph 25W motor, flying lead)
282-2000 (230V 3ph 25W motor, terminal box)
Related links
- Oriental Motor Gearbox 5 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 3 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 20 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 10 Nm Maximum Torque, 15rpm Maximum Speed
- Oriental Motor Gearbox 8 Nm Maximum Torque, 20rpm Maximum Speed
- Oriental Motor Gearbox 8 Nm Maximum Torque, 12rpm Maximum Speed
- Oriental Motor Gearbox 8 Nm Maximum Torque, 24rpm Maximum Speed
- Oriental Motor Gearbox 8 Nm Maximum Torque, 10rpm Maximum Speed
