Schneider Electric Planetary Gearbox, 8:1 Gear Ratio, 29 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 654-636
- Mfr. Part No.:
- GBY060008K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,933.04
(exc. GST)
$2,126.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,933.04 |
*price indicative
- RS Stock No.:
- 654-636
- Mfr. Part No.:
- GBY060008K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gearbox | |
| Gear Ratio | 8:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 29Nm | |
| Diameter | 60mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gearbox | ||
Gear Ratio 8:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 29Nm | ||
Diameter 60mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Angular planetary gearbox is engineered for optimal performance in various industrial applications. Designed with straight teeth and a compact external diameter of 60 mm, this gearbox provides a reduction ratio of 8:1, ensuring efficient torque conversion. Offering robust compatibility with multiple Lexium ranges, it supports various motor stacks, making it an ideal solution for diverse setups. Built for durability, the gearbox boasts a lifecycle of over 30,000 hours under standard operating conditions, making it a reliable choice for continuous use in harsh environments.
Maximum continuous output torque of 18 N.m at optimal conditions
Supreme efficiency rated at 89%, ensuring minimal energy loss during operation
Robust housing constructed from black anodised aluminium for increased durability
IP54 rated protection level defends against dust and water ingress
Exceptional service life rated for 30,000 hours at 100 rpm at 30 °C
Maximum radial force capability of 340 N and axial force of 450 N ensures reliable performance in dynamic conditions
Versatile mounting position allows for flexible integration into various setups
No load running torque remains low at 0.05 N.m enhancing efficiency during idle periods
Related links
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 80 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 128 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
