Schneider Electric Planetary Gearbox, 40:1 Gear Ratio, 176 Nm Maximum Torque, 100rpm Maximum Speed
- RS Stock No.:
- 653-904
- Mfr. Part No.:
- GBY080040K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,746.80
(exc. GST)
$3,021.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,746.80 |
*price indicative
- RS Stock No.:
- 653-904
- Mfr. Part No.:
- GBY080040K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Gear Ratio | 40:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 176Nm | |
| Diameter | 80mm | |
| Maximum Speed | 100rpm | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Gear Ratio 40:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 176Nm | ||
Diameter 80mm | ||
Maximum Speed 100rpm | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
The Schneider Electric Angular planetary gearbox is engineered to deliver exceptional performance in a compact design. With an external diameter of 80 mm and a reduction ratio of 40:1, this gearbox provides a reliable solution for various applications within the Lexium range, including compatibility with Lexium 32, 62 ILM, and 52 models. Designed for longevity, it features a maximum service life of 30,000 hours under standard operating conditions. Its robust construction, utilising black anodised aluminium, ensures both durability and efficiency, demonstrating an impressive efficiency rating of 94.0%. Ideal for precision applications, this gearbox effectively manages torsional backlash, ensuring smooth operation across multiple orientations and mounting positions.
Maximum torsional backlash of just 15 arc.min for precise control
Every unit is lubricated for life, minimising maintenance requirements
Can withstand a continuous output torque of 110 N.m making it suitable for demanding applications
Rated for ambient temperatures from -25°C to 90°C, ensuring reliable operation in varied environments
Supports a maximum radial force of 650 N and axial force of 1200 N, enhancing load handling capabilities
Noise level maintained at 73 dB at 1 m, indicating quieter operation during use
Compact design allows for flexible installation in any position, meeting diverse installation needs
Related links
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 176 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 368 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 64 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 61 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 128 Nm Maximum Torque, 100rpm Maximum Speed
