Festo Planetary Gearbox, 5:1 Gear Ratio, 22 Nm Maximum Torque, 18000rpm Maximum Speed
- RS Stock No.:
- 194-755
- Distrelec Article No.:
- 301-70-332
- Mfr. Part No.:
- EMGA-40-P-G5-EAS-40
- Brand:
- Festo
Subtotal (1 unit)*
$1,033.78
(exc. GST)
$1,137.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,033.78 |
*price indicative
- RS Stock No.:
- 194-755
- Distrelec Article No.:
- 301-70-332
- Mfr. Part No.:
- EMGA-40-P-G5-EAS-40
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 22Nm | |
| Diameter | 40mm | |
| Shaft Diameter | 40mm | |
| Overall Length | 106.5mm | |
| Overall Width | 40mm | |
| Maximum Speed | 18000rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Efficiency | 98% | |
| Model Number | 2297685 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 22Nm | ||
Diameter 40mm | ||
Shaft Diameter 40mm | ||
Overall Length 106.5mm | ||
Overall Width 40mm | ||
Maximum Speed 18000rpm | ||
Series EMGA | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Efficiency 98% | ||
Model Number 2297685 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 5:1 Gear Ratio, 22Nm Maximum Output Torque - EMGA-40-P-G5-EAS-40, Numeric Part Number: 2297685
This gearbox is a planetary system designed for efficient torque transmission in various industrial applications. With a gear ratio of 5:1 and a Compact design, it features a shaft diameter of 40mm, making it suitable for tight spaces. The dimensions include an overall length of 106.5mm and an overall width of 40mm. This model can achieve a maximum speed of 18,000 rpm and provides a remarkable output torque of 22 Nm, ensuring robust performance.
Features & Benefits
• Planetary gearbox structure optimises torque distribution
• 5:1 gear ratio enhances operational efficiency
• Capable of delivering a maximum torque of 22 Nm
• Compact design facilitates installation in limited spaces
• Suitable for demanding applications requiring durability
• 5:1 gear ratio enhances operational efficiency
• Capable of delivering a maximum torque of 22 Nm
• Compact design facilitates installation in limited spaces
• Suitable for demanding applications requiring durability
Applications
• Used in automation systems for reliable motion control
• Ideal for robotics where space and torque efficiency are Crucial
• Utilised in conveyor systems for smooth material handling
• Effective in pumps and compressors for enhanced performance
• Used in machinery where high-speed operations are essential
• Ideal for robotics where space and torque efficiency are Crucial
• Utilised in conveyor systems for smooth material handling
• Effective in pumps and compressors for enhanced performance
• Used in machinery where high-speed operations are essential
What type of design enables effective torque distribution?
The planetary design allows multiple gears to engage simultaneously, resulting in efficient torque transmission and load sharing, which enhances overall performance.
How does the gearbox perform under high-speed conditions?
It maintains stability and efficiency at speeds up to 18,000 rpm, ensuring reliable performance in dynamic applications that require quick movement and precise control.
What are the implications of using a 5:1 gear ratio?
This ratio strikes a balance between speed and torque, allowing for effective power transfer while ensuring that speed is not excessively compromised in applications demanding high torque output.
Related links
- Festo Planetary Gearbox 22 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 17.6 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 12 Nm Maximum Torque, 18000rpm Maximum Speed
