Festo Planetary Gearbox, 5:1 Gear Ratio, 176 Nm Maximum Torque, 7000rpm Maximum Speed

Subtotal (1 unit)*

$1,387.17

(exc. GST)

$1,525.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,387.17

*price indicative

RS Stock No.:
194-602
Distrelec Article No.:
301-68-705
Mfr. Part No.:
EMGA-80-P-G5-EAS-80
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Gearbox

Gear Ratio

5:1

Gearbox Type

Planetary

Maximum Output Torque

176Nm

Shaft Diameter

80mm

Diameter

80mm

Maximum Speed

7000rpm

Standards/Approvals

RoHS

Series

EMGA

Efficiency

98%

Model Number

2297691

COO (Country of Origin):
DE

Festo Gearbox, 5:1 Gear Ratio, 176 Nm Maximum Output Torque - EMGA-80-P-G5-EAS-80, Numeric Part Number: 2297691


This gearbox is designed for automation and industrial applications, delivering high performance and precision. With its planetary design and 5:1 gear ratio, it efficiently converts motor speed while maximising torque output. It enhances machinery efficiency, making it suitable for sectors that require robust and accurate gear units.

Features & Benefits


• Achieves maximum output torque of 176Nm for heavy-duty applications

• Operates at a maximum speed of 7000r/min for high-speed performance

• Designed with an 80mm shaft diameter to suit various systems

• Provides a high efficiency rating of 98% for energy conservation

• Offers torsional backlash of only 0.12° for enhanced precision

Applications


• Utilised in robotic automation systems for precise motion control

• Suitable for conveyor systems that require efficient material handling

• Employed in packaging machinery needing reliable torque application

• Ideal for milling and drilling operations that demand high torque

• Serves robotics and electronics requiring compact, high-performance gearing

What is the ideal operating temperature range for this gearbox?


The gearbox operates effectively within a temperature range of -25°C to 90°C, ensuring optimal performance in diverse environments.

How does the torque rating influence the gearbox's application?


The maximum output torque of 176Nm allows it to manage heavy loads, making it suitable for applications involving significant mechanical stress.

What is the significance of the torsional backlash specification?


A torsional backlash of 0.12° ensures precise motion control, which is crucial in applications where accuracy is essential.

Can this gearbox be integrated with standard electric motors?


Yes, it is compatible with standard motor flanges of 80mm, allowing for easy integration into existing systems.

How does the efficiency rating affect energy consumption?


With a maximum efficiency of 98%, it reduces energy losses during operation, leading to lower overall operating costs and improved performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy