Festo Planetary Gearbox, 3:1 Gear Ratio, 17.6 Nm Maximum Torque, 18000rpm Maximum Speed

Subtotal (1 unit)*

$1,033.78

(exc. GST)

$1,137.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,033.78

*price indicative

RS Stock No.:
196-214
Distrelec Article No.:
301-70-330
Mfr. Part No.:
EMGA-40-P-G3-EAS-40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Gear Ratio

3:1

Product Type

Gearbox

Gearbox Type

Planetary

Maximum Output Torque

17.6Nm

Shaft Diameter

40mm

Diameter

40mm

Maximum Speed

18000rpm

Series

EMGA

Standards/Approvals

RoHS

Model Number

2297684

Efficiency

98%

COO (Country of Origin):
DE

Festo EMGA Series Gearbox, 40mm Diameter, 17.6Nm Maximum Output Torque - EMGA-40-P-G3-EAS-40, Numeric Part Number: 2297684


This gearbox is a Compact planetary reducer designed for precise torque transmission in automated and electromechanical systems. It converts input rotational speed into a reduced output with smooth operation, suitable for integration in machinery where controlled torque and high rotational capability are required.

Features & Benefits


• 98% efficiency reduces energy losses during operation
• 3:1 gear ratio delivers predictable torque multiplication
• 17.6 Nm maximum output torque supports moderate-load drives
• 18,000 r/min maximum speed enables high-speed actuator use
• 40mm shaft diameter allows robust coupling to drive elements
• Planetary arrangement provides Compact torque density

**Applications**


• Suitable for servo motor-driven conveyor indexing systems
• Ideal for precision rotary actuators in automation assemblies
• Used with rotary encoders in position-controlled machinery
• Can be used for gearbox integration in Compact robotic joints
• Used for torque boosting in small industrial gear trains

How does the internal arrangement affect load distribution?


The Planetary configuration shares load across multiple Planet gears, reducing individual gear stress and improving lifespan under cyclical loads.

What shaft Interface should be expected when mounting to drivetrains?


The output presents a 40mm diameter shaft suited to rigid couplings or hub-mounted connections for direct torque transfer.

How does the gear ratio influence control system tuning?


A 3:1 reduction changes the effective inertia seen by the motor, requiring adjustment of controller gains to maintain the desired dynamic response.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy