Festo Planetary Gearbox, 5:1 Gear Ratio, 22 Nm Maximum Torque, 18000rpm Maximum Speed

Subtotal (1 unit)*

$1,189.94

(exc. GST)

$1,308.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,189.94

*price indicative

RS Stock No.:
196-216
Distrelec Article No.:
301-70-333
Mfr. Part No.:
EMGA-40-P-G5-SST-42
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Gearbox

Gear Ratio

5:1

Gearbox Type

Planetary

Maximum Output Torque

22Nm

Diameter

40mm

Shaft Diameter

42mm

Maximum Speed

18000rpm

Series

EMGA

Standards/Approvals

VDMA24364-B2-L, RoHS

Efficiency

98%

Model Number

549429

COO (Country of Origin):
DE

Festo Gearbox, 5:1 Gear Ratio, 22 Nm Maximum Output Torque - EMGA-40-P-G5-SST-42, Numeric Part Number:549429


This gearbox is a high-performance planetary gearbox with a gear ratio of 5:1. With a compact diameter of 40mm and a robust 42mm shaft diameter, this product is engineered to deliver exceptional mechanical efficiency. Its ability to handle speeds of up to 18,000 rpm and a maximum output torque of 22 Nm makes it suitable for a variety of demanding applications in industrial settings.

Features & Benefits


• Compact planetary design optimises space without compromising performance

• Delivers high torque output for demanding tasks and use

• Durable construction suitable for various operational environments

• Designed for easy integration into existing systems and machinery

Applications


• Utilised for precise motion control in automation equipment

• Effective in robotics for enhanced performance and reliability

• Ideal for conveyor systems to improve material handling efficiency

• Used in high-performance drives for manufacturing processes

• Applicable in complex systems requiring high-speed actuation

What is the maximum output torque that can be achieved with this gearbox?


The gearbox provides a maximum output torque of 22 Nm, allowing it to handle heavy loads efficiently in various applications.

How does the gear ratio affect its performance in specific tasks?


The 5:1 gear ratio enhances torque while providing optimal speed control, making it suitable for tasks requiring precise motion and power management.

What are the implications of the compact diameter on installation?


The 40mm diameter facilitates easy installation in confined spaces, allowing for integration into systems where space is limited without sacrificing functionality.

How does the maximum speed of 18,000 rpm influence its use in automation?


The ability to operate at high speeds of 18,000 rpm enables fast and efficient performance, making it ideal for applications that require quick response times and reduced cycle durations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy