Festo Planetary Gearbox, 5:1 Gear Ratio, 64 Nm Maximum Torque, 13000rpm Maximum Speed

Subtotal (1 unit)*

$1,098.58

(exc. GST)

$1,208.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,098.58

*price indicative

RS Stock No.:
193-549
Distrelec Article No.:
301-68-703
Mfr. Part No.:
EMGA-60-P-G5-EAS-60
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Gearbox

Gear Ratio

5:1

Gearbox Type

Planetary

Maximum Output Torque

64Nm

Shaft Diameter

14mm

Diameter

60mm

Maximum Speed

13000rpm

Series

EMGA

Standards/Approvals

RoHS

Efficiency

98%

Model Number

2297687

COO (Country of Origin):
DE

Festo Gearbox, 5:1 Gear Ratio, 64 Nm Maximum Output Torque - EMGA-60-P-G5-EAS-60, Numeric Part Number: 2297687


This gearbox is designed for high performance and reliability in various industrial applications. Its innovative planetary design offers a sturdy solution for machinery requiring high torque output, particularly in automation and mechanical systems. Its compact size and efficient operation make it a vital component in modern engineering setups.

Features & Benefits


• Planetary gear design enhances torque density for effective power transmission

• 5:1 gear ratio provides precise speed reduction for optimal performance

• Maximum rotational speed of 13000rpm meets quick operational demands

• Torsional backlash of only 0.17° ensures accurate positioning

• IP54 rated to protect against dust and water ingress in challenging conditions

Applications


• Utilised in automated assembly lines for precise motion control

• Employed in robotics to manage speed and torque requirements

• Suitable for conveyor systems requiring reliable torque transmission

• Implemented in various power tools for enhanced performance and efficiency

How does the gearbox manage varying load conditions?


With a maximum output torque of 64Nm, it efficiently handles fluctuating loads, ensuring stable operation across various applications.

Can it operate in high-temperature environments?


Yes, it is designed to function effectively within a temperature range of -25°C to 90°C, suitable for various industrial conditions.

What is the shaft diameter necessary for fitting?


It requires a shaft diameter of 14mm, ensuring secure integration with compatible equipment and systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy