Microchip MIC5015YM MOSFET Gate Driver 1 8-Pin 30V, SOIC
- RS Stock No.:
- 599-084
- Mfr. Part No.:
- MIC5015YM
- Brand:
- Microchip
Subtotal (1 box of 285 units)*
$681.44
(exc. GST)
$749.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 285 + | $2.391 | $681.44 |
*price indicative
- RS Stock No.:
- 599-084
- Mfr. Part No.:
- MIC5015YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver Module | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 2.75V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver Module | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 2.75V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip MOSFET driver is designed for gate control of N-channel, enhancement-mode, power MOSFETs used as high-side or low-side switches. It can sustain an on-state output indefinitely. The driver operates from a 2.75V to 30V supply. In high-side configurations, it can control MOSFETs that switch loads of up to 30V. In low-side configurations, with separate supplies, the maximum switched voltage is limited only by the MOSFET.
Overvoltage shutdown at 35V
Internal 15v gate protection
Minimum external parts
Operates in high-side or low-side configurations
Related links
- Microchip MIC5015YM MOSFET Gate Driver 1 30V 8-Pin, SOIC
- Microchip MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip MIC5014YM MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip MIC5015YM-TR High Side Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4432COA MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
