Vishay VOMDA1271T MOSFET Gate Driver 1, 10 mA 4-Pin 8.5V, SOP-4
- RS Stock No.:
- 272-7201
- Mfr. Part No.:
- VOMDA1271T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.89
(exc. GST)
$21.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $3.978 | $19.89 |
| 100 - 245 | $3.384 | $16.92 |
| 250 - 495 | $3.184 | $15.92 |
| 500 - 995 | $2.884 | $14.42 |
| 1000 + | $2.486 | $12.43 |
*price indicative
- RS Stock No.:
- 272-7201
- Mfr. Part No.:
- VOMDA1271T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Gate Driver | |
| Output Current | 10mA | |
| Pin Count | 4 | |
| Package Type | SOP-4 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 6.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 8.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.12mm | |
| Standards/Approvals | RoHS | |
| Series | VOMDA1271T | |
| Width | 6.95mm | |
| Length | 4.92mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Gate Driver | ||
Output Current 10mA | ||
Pin Count 4 | ||
Package Type SOP-4 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 6.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 8.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.12mm | ||
Standards/Approvals RoHS | ||
Series VOMDA1271T | ||
Width 6.95mm | ||
Length 4.92mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q102 | ||
The Vishay Photovoltaic MOSFET driver is an automotive qualified optically isolated MOSFET driver. This MOSFET driver obtains all the required current to drive its internal circuitry from the infrared emitter on the low voltage, primary side of the isolation barrier. No power supply is needed to provide VCC.
Lead free
Halogen free
RoHS compliant
AEC Q102 qualified
With integrated fast turn off
Related links
- Vishay MOSFET Gate Driver 1 SOP-4
- onsemi MOSFET Gate Driver 1 SOP
- onsemi FAN73711MX MOSFET Gate Driver 1 SOP
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- STMicroelectronics TD350ETR MOSFET Gate Driver 1 SO-16
- onsemi MOSFET Gate Driver 2 SOP
- onsemi FAN7382M1X MOSFET Gate Driver 2 SOP
- onsemi MOSFET Gate Driver 2 SOP
