onsemi FAN73711MX MOSFET Gate Driver 1, 4 A 8-Pin 20V, SOP

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.06

(exc. GST)

$5.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 5,550 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$1.012$5.06-
750 - 3745$0.996$4.981%
3750 +$0.82$4.1018%

*price indicative

Packaging Options:
RS Stock No.:
772-8853
Mfr. Part No.:
FAN73711MX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

4A

Pin Count

8

Package Type

SOP

Fall Time

40ns

Driver Type

MOSFET

Number of Outputs

5

Rise Time

50ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.5mm

Length

5mm

Standards/Approvals

No

Width

4mm

Series

Fan

Mount Type

Surface

Automotive Standard

No

High-Side MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy