onsemi FAN73711MX MOSFET Gate Driver 1, 4 A 8-Pin 20V, SOP
- RS Stock No.:
- 166-1726
- Mfr. Part No.:
- FAN73711MX
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,796.00
(exc. GST)
$3,075.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.932 | $2,796.00 | - |
| 15000 + | $0.839 | $2,517.00 | 9% |
*price indicative
- RS Stock No.:
- 166-1726
- Mfr. Part No.:
- FAN73711MX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Fall Time | 40ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | Fan | |
| Height | 1.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SOP | ||
Fall Time 40ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Series Fan | ||
Height 1.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
