STMicroelectronics TD350ETR MOSFET Gate Driver 1, 10 mA 14-Pin 26V, SO-16
- RS Stock No.:
- 188-8301
- Mfr. Part No.:
- TD350ETR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,965.00
(exc. GST)
$6,562.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $2.386 | $5,965.00 |
| 12500 + | $2.307 | $5,767.50 |
*price indicative
- RS Stock No.:
- 188-8301
- Mfr. Part No.:
- TD350ETR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 10mA | |
| Pin Count | 14 | |
| Package Type | SO-16 | |
| Fall Time | 90ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 175ns | |
| Minimum Supply Voltage | 26V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 10mA | ||
Pin Count 14 | ||
Package Type SO-16 | ||
Fall Time 90ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 175ns | ||
Minimum Supply Voltage 26V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The TD350E device is an advanced gate driver for IGBTs and power MOSFETs. Control and protection functions are included and allow the design of high reliability systems.
The innovative active Miller clamp function eliminates the need for negative gate drive in most applications and allows the use of a simple bootstrap supply for the high side driver.
The device includes a two-level turn-off feature with adjustable level and delay. This function protects against excessive overvoltage at turn-off in case of overcurrent or short-circuit conditions. The same delay set in the two-level turn-off feature is applied at turn-on to prevent pulse width distortion.
The device also includes IGBT desaturation protection and a FAULT status output, and is compatible with both pulse transformer and optocoupler signals.
1.5 A source/2.3 A sink (typ.) gate drive
Active Miller clamp feature
Two-level turn-off with adjustable level and delay
Desaturation detection
Fault status output
Negative gate drive capability
Input compatible with pulse transformer or optocoupler
Separate sink and source outputs for easy gate driving
Applications
1200 V, 3-phase inverters
Motor control
UPS systems
Related links
- STMicroelectronics TD350ETR MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 2 SO-16
- STMicroelectronics L6491D MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 1 SDIP
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- STMicroelectronics MOSFET Gate Driver 1 SO-8
