onsemi FAN7382M1X MOSFET Gate Driver 2, 650 mA 14-Pin 20V, SOP
- RS Stock No.:
- 809-5034
- Mfr. Part No.:
- FAN7382M1X
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.42
(exc. GST)
$14.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,735 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $2.684 | $13.42 |
| 750 - 1495 | $2.676 | $13.38 |
| 1500 + | $2.656 | $13.28 |
*price indicative
- RS Stock No.:
- 809-5034
- Mfr. Part No.:
- FAN7382M1X
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 650mA | |
| Pin Count | 14 | |
| Fall Time | 30ns | |
| Package Type | SOP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Series | FAN7382 | |
| Length | 8.7mm | |
| Height | 1.55mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 650mA | ||
Pin Count 14 | ||
Fall Time 30ns | ||
Package Type SOP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 60ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Series FAN7382 | ||
Length 8.7mm | ||
Height 1.55mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Half-Bridge MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Related links
- onsemi MOSFET Gate Driver 2 SOP
- STMicroelectronics L6393DTR MOSFET Gate Driver 2 SO-14
- onsemi MOSFET Gate Driver 2 SOP
- onsemi FAN7391MX MOSFET Gate Driver 2 SOP
- Infineon IRS21064STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- onsemi FAN7387MX MOSFET Gate Driver 2 14V 8-Pin, SOP
- Infineon 250 mA 14-Pin 20 V, SOIC
