Infineon IRS21867SPBF MOSFET Gate Driver, 4 A 8-Pin 600V, SOIC
- RS Stock No.:
- 260-5221
- Mfr. Part No.:
- IRS21867SPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.65
(exc. GST)
$16.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.93 | $14.65 | - |
| 10 - 20 | $2.632 | $13.16 | 10% |
| 25 - 45 | $2.488 | $12.44 | 15% |
| 50 - 95 | $2.442 | $12.21 | 16% |
| 100 + | $2.10 | $10.50 | 28% |
*price indicative
- RS Stock No.:
- 260-5221
- Mfr. Part No.:
- IRS21867SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 18ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 38ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IRS21867S | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 18ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 38ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IRS21867S | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Floating channel designed for bootstrap operation
Under voltage lockout for both channels
