Infineon IR21531STRPBF MOSFET Gate Driver, 260 mA 8-Pin 15.6V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,970.00

(exc. GST)

$4,367.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.588$3,970.00-
12500 +$1.429$3,572.5010%

*price indicative

RS Stock No.:
226-6156
Mfr. Part No.:
IR21531STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

260mA

Pin Count

8

Package Type

SOIC

Fall Time

80ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

80ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

15.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.99mm

Series

IR21531(D)(S) & (PbF)

Height

1.75mm

Length

4.98mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

Infineon IR21531(D)(S) & (PbF) Series MOSFET, 0.26A Output Current, 10V Minimum Supply Voltage - IR21531STRPBF


This MOSFET is a dual-output driver designed to control power transistors within low-voltage systems, operating from a modest supply and intended for surface-mount implementation on Compact boards. It provides two output channels and is suitable for applications requiring controlled switching behaviour across a defined operating temperature range.

Features and Benefits:


• Operates from a 10V minimum supply for low-voltage designs
• Supports up to 15.6V supply to accommodate higher rails
• Dual outputs provide two independent drive channels
• Output current capability of 0.26A for modest gate-drive needs
• Rise and fall times of 80ns enable predictable switching transitions
• Rated to 125°C maximum operating temperature for high-temperature environments

Applications


• Suitable for driving MOSFET Gates in low-voltage converters
• Ideal for two-channel motor-control driver stages
• Used with half-bridge arrangements requiring matched timing
• Can be used for power management in Compact surface assemblies
• Suited for thermally stressed circuits up to 125°C ambient

What package should I expect for board layout considerations?


It comes in an SOIC-8 package suitable for standard surface-mount assembly.

What pin-count affects PCB footprint design?


The device uses eight pins which determine a typical SOIC-8 land pattern.

What mounting method is required for assembly?


It is intended for surface-mount placement on PCBs.

What temperature extremes can be tolerated during operation?


It is specified to operate down to -40°C and up to 125°C.

How narrow is the device for tight-space applications?


The part has a width of 3.99 mm making it compatible with Compact layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy