Infineon IRS2308STRPBF MOSFET Gate Driver, 600 mA 8-Pin 600V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,212.50

(exc. GST)

$2,435.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.885$2,212.50-
5000 - 5000$0.796$1,990.0010%
7500 +$0.717$1,792.5018%

*price indicative

RS Stock No.:
258-4013
Mfr. Part No.:
IRS2308STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

600mA

Pin Count

8

Package Type

SOIC

Fall Time

35ns

Driver Type

MOSFET

Rise Time

220ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

IRS

Automotive Standard

No

The Infineon half bridge driver is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 V.

Floating channel designed for bootstrap operation

Gate drive supply range from 10 V to 20 V

Under voltage lockout for both channels

Cross-conduction prevention logic

Matched propagation delay for both channels

Outputs in phase with inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy