Infineon IRS2301STRPBF MOSFET Gate Driver, 200 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6211
- Mfr. Part No.:
- IRS2301STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,212.50
(exc. GST)
$2,435.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.885 | $2,212.50 | - |
| 12500 + | $0.796 | $1,990.00 | 10% |
*price indicative
- RS Stock No.:
- 226-6211
- Mfr. Part No.:
- IRS2301STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 200mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 80ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 220ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.98mm | |
| Height | 1.75mm | |
| Width | 3.99mm | |
| Series | IRS | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 200mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 80ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 220ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.98mm | ||
Height 1.75mm | ||
Width 3.99mm | ||
Series IRS | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon IRS Series Gate Driver, 5V Minimum Supply Voltage, 200mA Output Current - IRS2301STRPBF
This gate driver provides dual-channel MOSFET control for low-voltage switching systems, accepting supply voltages from 5 V up to 20 V and designed for surface-mount assembly in an SOIC package. It is intended for environments requiring moderate output drive and reliable Pulse shaping, operating across an extended industrial temperature range.
Features and Benefits:
• Two outputs offer independent MOSFET control with 200 mA drive
• Rise time 220 ns reduces switching transition duration
• Fall time 80 ns ensures Faster turn-off behaviour
• Eight-pin SOIC surface-mount simplifies PCB placement
• Rated to 150 °C maximum for high-temperature operation
• Rise time 220 ns reduces switching transition duration
• Fall time 80 ns ensures Faster turn-off behaviour
• Eight-pin SOIC surface-mount simplifies PCB placement
• Rated to 150 °C maximum for high-temperature operation
Applications
• Suitable for driving power MOSFETs in motor-control stages
• Ideal for gate drive in DC-DC converter designs
• Used with low-voltage logic-level supplies in control systems
• Can be used for switch-mode power supplies requiring dual drives
• Used for industrial circuits operating across wide temperatures
• Ideal for gate drive in DC-DC converter designs
• Used with low-voltage logic-level supplies in control systems
• Can be used for switch-mode power supplies requiring dual drives
• Used for industrial circuits operating across wide temperatures
What supply voltage range can it tolerate?
It operates from 5 V minimum up to 20 V maximum.
How much current can each output source or sink?
Each channel provides an output current capability of 200 mA.
What package and mounting style are used?
The device is housed in an eight-pin SOIC and suited to surface-mount placement.
What temperature extremes can it withstand?
The component functions down to −40 °C and up to 150 °C maximum operating temperature.
Related links
- Infineon IRS2301STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IR2106STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 1 SOIC
- Renesas Electronics EL7104CSZ MOSFET Gate Driver SOIC
