Infineon IR21531STRPBF MOSFET Gate Driver, 260 mA 8-Pin 15.6V, SOIC
- RS Stock No.:
- 226-6157
- Distrelec Article No.:
- 304-39-410
- Mfr. Part No.:
- IR21531STRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$13.62
(exc. GST)
$14.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
- Plus 2,495 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.724 | $13.62 |
*price indicative
- RS Stock No.:
- 226-6157
- Distrelec Article No.:
- 304-39-410
- Mfr. Part No.:
- IR21531STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 260mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 80ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 15.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Series | IR21531(D)(S) & (PbF) | |
| Width | 3.99mm | |
| Length | 4.98mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 260mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 80ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 80ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 15.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Series IR21531(D)(S) & (PbF) | ||
Width 3.99mm | ||
Length 4.98mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon IR21531(D)(S) & (PbF) Series MOSFET, 0.26A Output Current, 10V Minimum Supply Voltage - IR21531STRPBF
This MOSFET is a dual-output driver designed to control power transistors within low-voltage systems, operating from a modest supply and intended for surface-mount implementation on Compact boards. It provides two output channels and is suitable for applications requiring controlled switching behaviour across a defined operating temperature range.
Features and Benefits:
• Operates from a 10V minimum supply for low-voltage designs
• Supports up to 15.6V supply to accommodate higher rails
• Dual outputs provide two independent drive channels
• Output current capability of 0.26A for modest gate-drive needs
• Rise and fall times of 80ns enable predictable switching transitions
• Rated to 125°C maximum operating temperature for high-temperature environments
• Supports up to 15.6V supply to accommodate higher rails
• Dual outputs provide two independent drive channels
• Output current capability of 0.26A for modest gate-drive needs
• Rise and fall times of 80ns enable predictable switching transitions
• Rated to 125°C maximum operating temperature for high-temperature environments
Applications
• Suitable for driving MOSFET Gates in low-voltage converters
• Ideal for two-channel motor-control driver stages
• Used with half-bridge arrangements requiring matched timing
• Can be used for power management in Compact surface assemblies
• Suited for thermally stressed circuits up to 125°C ambient
• Ideal for two-channel motor-control driver stages
• Used with half-bridge arrangements requiring matched timing
• Can be used for power management in Compact surface assemblies
• Suited for thermally stressed circuits up to 125°C ambient
What package should I expect for board layout considerations?
It comes in an SOIC-8 package suitable for standard surface-mount assembly.
What pin-count affects PCB footprint design?
The device uses eight pins which determine a typical SOIC-8 land pattern.
What mounting method is required for assembly?
It is intended for surface-mount placement on PCBs.
What temperature extremes can be tolerated during operation?
It is specified to operate down to -40°C and up to 125°C.
How narrow is the device for tight-space applications?
The part has a width of 3.99 mm making it compatible with Compact layouts.
Related links
- Infineon MOSFET Gate Driver 8-Pin 600 V, SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 1 SOIC
- Infineon AUIRS21271STR MOSFET Gate Driver 1 SOIC
- Infineon IRS2308STRPBF MOSFET Gate Driver SOIC
