Microchip MIC4422ZT MOSFET Gate Driver 1, 9 A 5-Pin 18V, TO-220
- RS Stock No.:
- 236-8869
- Mfr. Part No.:
- MIC4422ZT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.08
(exc. GST)
$30.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.616 | $28.08 | - |
| 10 - 20 | $5.504 | $27.52 | 1% |
| 25 - 45 | $5.394 | $26.97 | 3% |
| 50 + | $5.144 | $25.72 | 8% |
*price indicative
- RS Stock No.:
- 236-8869
- Mfr. Part No.:
- MIC4422ZT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 5 | |
| Fall Time | 25ns | |
| Package Type | TO-220 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | MIC442 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 5 | ||
Fall Time 25ns | ||
Package Type TO-220 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series MIC442 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The Microchip MOSFET drivers are rugged, efficient, and easy to use non-inverting driver. Capable of 9 A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. It accepts any logic input from 2.4 V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5 V without damaging the part. Additional circuits protect against damage from electrostatic discharge.
BiCMOS/DMOS construction
Latch-up proof fully isolated process is inherently
Immune to any latch-up
Input will withstand negative swing of up to5V
Matched rise and fall times 25 ns
Wide operating range4.5 V to 18 V
High capacitive load drive47,000 pF
The drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of
Related links
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip TC4421CAT MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MIC4452ZT MOSFET Gate Driver 1 TO-220
- Microchip MCP1407-E/AT MOSFET Gate Driver 1 TO-220
- Texas Instruments UC3710T MOSFET Gate Driver 1 TO-220
