Microchip MIC4452ZT MOSFET Gate Driver 1, 12 A 5-Pin 18V, TO-220
- RS Stock No.:
- 159-7558
- Mfr. Part No.:
- MIC4452ZT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $15.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$302.80
(exc. GST)
$333.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 150 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $6.056 | $302.80 | - |
| 100 - 450 | $5.905 | $295.25 | $15.10 |
| 500 + | $5.314 | $265.70 | $371.00 |
*price indicative
- RS Stock No.:
- 159-7558
- Mfr. Part No.:
- MIC4452ZT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 12A | |
| Pin Count | 5 | |
| Package Type | TO-220 | |
| Fall Time | 24ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.67mm | |
| Height | 15.11mm | |
| Series | MIC4452 | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 12A | ||
Pin Count 5 | ||
Package Type TO-220 | ||
Fall Time 24ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 10.67mm | ||
Height 15.11mm | ||
Series MIC4452 | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC4452ZT MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MIC4451ZT MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
