Microchip TC4421CAT MOSFET Gate Driver 1, 9 A 5-Pin 20V, TO-220
- RS Stock No.:
- 668-4323
- Mfr. Part No.:
- TC4421CAT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save $2.17
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.23
(exc. GST)
$15.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $7.115 | $14.23 | - |
| 14 - 24 | $6.96 | $13.92 | $2.17 |
| 26 + | $6.845 | $13.69 | $7.02 |
*price indicative
- RS Stock No.:
- 668-4323
- Mfr. Part No.:
- TC4421CAT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 5 | |
| Package Type | TO-220 | |
| Fall Time | 60ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 9.02mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Series | TC4421 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 5 | ||
Package Type TO-220 | ||
Fall Time 60ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 60ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 9.02mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Series TC4421 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
TC4421/4422 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MIC4422ZT MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip TC4422AVAT MOSFET Gate Driver 1 TO-220
- Microchip TC4421AVAT MOSFET Gate Driver 1 TO-220
