Microchip MIC4422ZT MOSFET Gate Driver 1, 9 A 5-Pin 18V, TO-220

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$233.25

(exc. GST)

$256.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$4.665$233.25-
250 +$4.198$209.9010%

*price indicative

RS Stock No.:
236-8868
Mfr. Part No.:
MIC4422ZT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

9A

Pin Count

5

Package Type

TO-220

Fall Time

25ns

Driver Type

MOSFET

Rise Time

20ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

MIC442

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

The Microchip MOSFET drivers are rugged, efficient, and easy to use non-inverting driver. Capable of 9 A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. It accepts any logic input from 2.4 V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5 V without damaging the part. Additional circuits protect against damage from electrostatic discharge.

BiCMOS/DMOS construction

Latch-up proof fully isolated process is inherently

Immune to any latch-up

Input will withstand negative swing of up to5V

Matched rise and fall times 25 ns

Wide operating range4.5 V to 18 V

High capacitive load drive47,000 pF

The drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy